Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoB-6-31B
Newark Part No.34AH0274
Product RangeBEAD W Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.010 |
| 25+ | $1.950 |
| 50+ | $1.870 |
| 100+ | $1.810 |
| 500+ | $1.730 |
| 1000+ | $1.650 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoB-6-31B
Newark Part No.34AH0274
Product RangeBEAD W Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
DC Current Rating2A
Product RangeBEAD W Series
DC Resistance Max-
Impedance Tolerance-
Product Length7.62mm
Product Width5.08mm
Product Height10mm
Ferrite MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
2A
DC Resistance Max
-
Product Length
7.62mm
Product Height
10mm
Operating Temperature Min
-20°C
Qualification
-
Impedance
-
Product Range
BEAD W Series
Impedance Tolerance
-
Product Width
5.08mm
Ferrite Mounting
Through Hole
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability