Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC052T473K5X5CR
Newark Part No.08B3567
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsCKR05BX473KR or M39014/01-1547
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 500+ | $1.620 |
| 1000+ | $1.430 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 200
Multiple: 100
$362.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC052T473K5X5CR
Newark Part No.08B3567
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsCKR05BX473KR or M39014/01-1547
Technical Datasheet
Capacitance0.047µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Range
CKR05 Series, MIL-PRF-39014/01 Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for C052T473K5X5CR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate