Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC322C332K2R5TA
Newark Part No.72K6440
Product RangeGoldMax 300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1000+ | $0.102 |
Price for:Each
Minimum: 2000
Multiple: 500
$204.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC322C332K2R5TA
Newark Part No.72K6440
Product RangeGoldMax 300 Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Product RangeGoldMax 300 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
200V
Dielectric Characteristic
X7R
Product Range
GoldMax 300 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate