Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCBR06C479CAGAC
Newark Part No.85AC1503
Product RangeHiQ-CBR Series
Technical Datasheet
Packaging Options
3,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.259 |
| 25+ | $0.229 |
| 50+ | $0.198 |
| 100+ | $0.169 |
| 250+ | $0.164 |
| 500+ | $0.161 |
| 1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCBR06C479CAGAC
Newark Part No.85AC1503
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Alternatives for CBR06C479CAGAC
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability