Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCK05BX470K
Newark Part No.45AC6500
Product RangeCK05 MIL-C-11015/18 Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.71 |
| 25+ | $0.69 |
| 50+ | $0.68 |
| 100+ | $0.66 |
| 500+ | $0.56 |
| 1000+ | $0.51 |
| 2500+ | $0.50 |
Price for:Each
Minimum: 10
Multiple: 10
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX470K
Newark Part No.45AC6500
Product RangeCK05 MIL-C-11015/18 Series
Technical Datasheet
Capacitance47pF
Voltage(DC)200V
Voltage Rating200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
PackagingEach
Series NameCK05
Capacitor Case / PackageRadial Leaded
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Voltage Rating
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Series Name
CK05
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Packaging
Each
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Alternatives for CK05BX470K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability