Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCKR05BX104KS
Newark Part No.98F9430
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsC052T104K5X5CS or M39014/01-1593
Your Part Number
1,271 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.700 |
| 25+ | $2.480 |
| 50+ | $2.270 |
| 100+ | $2.030 |
| 500+ | $1.820 |
| 1000+ | $1.590 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKR05BX104KS
Newark Part No.98F9430
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Also Known AsC052T104K5X5CS or M39014/01-1593
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeCKR05 Series, MIL-PRF-39014/01 Series
Product Diameter-
Qualification-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The CKR05 series stable Multilayer Ceramic Capacitor suitable for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. The class II capacitors are affected by temperature, voltage, frequency and time.
- ±15% Maximum capacitance change
Technical Specifications
Capacitance
0.1µF
Capacitor Terminals
Radial Leaded
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
CKR05 Series, MIL-PRF-39014/01 Series
Qualification
-
Product Width
2.29mm
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Alternatives for CKR05BX104KS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
