Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-25MK
Newark Part No.68AH9890
Product RangeESD-R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $2.310 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $2.000 |
| 500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-25MK
Newark Part No.68AH9890
Product RangeESD-R Series
Technical Datasheet
Outer Diameter25.3mm
Product Length12.3mm
Inner Diameter14.8mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
25.3mm
Inner Diameter
14.8mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
12.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability