Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-421617H-NC23
Newark Part No.78AC6166
Product RangeESD-R-NC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $25.630 |
10+ | $17.660 |
25+ | $17.100 |
50+ | $16.400 |
Price for:Each
Minimum: 1
Multiple: 1
$25.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-421617H-NC23
Newark Part No.78AC6166
Product RangeESD-R-NC Series
Technical Datasheet
Outer Diameter42mm
Product Length17mm
Inner Diameter16.7mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
42mm
Inner Diameter
16.7mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
17mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability