Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-R-47SR-P
Newark Part No.78AC6170
Product RangeESD-R-SR Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
| 10+ | $14.430 |
| 25+ | $13.640 |
| 50+ | $12.830 |
| 100+ | $12.040 |
| 250+ | $11.780 |
| 500+ | $11.520 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-47SR-P
Newark Part No.78AC6170
Product RangeESD-R-SR Series
Technical Datasheet
Outer Diameter48.5mm
Product Length16mm
Inner Diameter26mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
48.5mm
Inner Diameter
26mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
16mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
