Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57N-H
Newark Part No.78AC6175
Product RangeESD-R-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $27.670 |
10+ | $19.270 |
25+ | $18.660 |
50+ | $17.910 |
100+ | $17.490 |
250+ | $17.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57N-H
Newark Part No.78AC6175
Product RangeESD-R-H Series
Technical Datasheet
Outer Diameter61mm
Product Length25mm
Inner Diameter33.2mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
61mm
Inner Diameter
33.2mm
Frequency Max
300MHz
Product Range
ESD-R-H Series
Product Length
25mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability