Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-S47M
Newark Part No.82AC2835
Product RangeESD-SR Series
Your Part Number
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.68 |
| 10+ | $11.48 |
| 25+ | $11.09 |
| 50+ | $10.61 |
| 100+ | $10.36 |
| 250+ | $10.19 |
Price for:Each
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-S47M
Newark Part No.82AC2835
Product RangeESD-SR Series
Technical Datasheet
Cable Diameter26mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
26mm
Frequency Max
-
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability