Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESH477M010AE3AA
Newark Part No.42AC9582
Product RangeESH Series
Also Known AsSH477M010AE3AAK
Technical Datasheet
2,777 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.065 |
| 10+ | $0.065 |
| 25+ | $0.065 |
| 50+ | $0.060 |
| 100+ | $0.060 |
| 500+ | $0.060 |
| 1000+ | $0.056 |
| 2500+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESH477M010AE3AA
Newark Part No.42AC9582
Product RangeESH Series
Also Known AsSH477M010AE3AAK
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11mm
Product RangeESH Series
ESR-
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Safety vent on the capacitor base
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
ESH Series
Ripple Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate