Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESW227M025AG3AA
Newark Part No.42AC9607
Product RangeESW Series
Technical Datasheet
6,753 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.118 |
10+ | $0.118 |
25+ | $0.118 |
50+ | $0.118 |
100+ | $0.118 |
500+ | $0.109 |
1000+ | $0.108 |
2500+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESW227M025AG3AA
Newark Part No.42AC9607
Product RangeESW Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height11mm
Product RangeESW Series
ESR0.13ohm
Ripple Current640mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ESW Series
Ripple Current
640mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
11mm
ESR
0.13ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ESW227M025AG3AA
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate