Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPC1040LR45C
Newark Part No.19X1782
Product RangeMPC Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $1.930 |
25+ | $1.810 |
50+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1040LR45C
Newark Part No.19X1782
Product RangeMPC Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeMPC Series
Power Inductor Case11.5mm x 10mm x 4mm
DC Resistance Max1100µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
1100µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
27A
Power Inductor Case
11.5mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate