Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5
Newark Part No.19X1800
Product RangeMPLCH Series
Technical Datasheet
Packaging Options
1,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.690 |
25+ | $1.610 |
50+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$16.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5
Newark Part No.19X1800
Product RangeMPLCH Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeMPLCH Series
Power Inductor Case7.8mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPLCH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.1A
Saturation Current (Isat)
10.8A
Power Inductor Case
7.8mm x 6.7mm x 4mm
DC Resistance Max
9000µohm
Product Length
7.8mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPLCH0740L1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate