Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCV0654L330
Newark Part No.
Re-Reel82AC2160
Cut Tape82AC2160
Product RangeMPLCV Series
Also Known AsUPIT0654L33000
Your Part Number
1,690 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.810 | $0.150 |
| 10+ | $2.780 | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCV0654L330
Newark Part No.
Re-Reel82AC2160
Cut Tape82AC2160
Product RangeMPLCV Series
Also Known AsUPIT0654L33000
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case7.9mm x 6.7mm x 5.4mm
Product RangeMPLCV Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width6.7mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPLCV0654L330 is a MPLCV series large-current power inductor. The KEMET MPLCV metal composite inductor is ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and round wire allows these inductors to be used in applications with high switching frequencies and where efficiency is important. Application includes automotive ECU applications, LED head lights, meter cluster panels, head-up displays (HUD), electric water pumps (EWP), electric oil pumps (EOP), electric power steering (EPS).
- Metal composite powder, high current
- Low DCR, low acoustic noise
- Low magnetic flux leakage, AEC–Q200 qualified
- 33µH inductance (at 100KHz, 1mA), ±20% inductance tolerance
- 140mohm DC resistance (±10%), 2.6A rated current (Irms (Ref.))
- 4A rated current (Isat2 (Ref.))
- Operating temperature range from -55°C to +155°C
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
7.9mm x 6.7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
4A
Product Range
MPLCV Series
DC Resistance Max
0.14ohm
Product Length
7.9mm
Product Height
5.4mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
