Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R5
Newark Part No.51AH4688
Product RangeMPXV Series
Also Known AsUPI2X10530V1R5
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.294 |
10+ | $0.294 |
25+ | $0.294 |
50+ | $0.294 |
100+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0530L1R5
Newark Part No.51AH4688
Product RangeMPXV Series
Also Known AsUPI2X10530V1R5
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case5.3mm x 5mm x 3mm
Product RangeMPXV Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5mm x 3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
8.6A
Saturation Current (Isat)
8A
Product Range
MPXV Series
DC Resistance Max
0.0177ohm
Product Length
5.3mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability