Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L4R7
Newark Part No.
Re-Reel51AH4724
Cut Tape51AH4724
Product RangeMPXV Series
Also Known AsUPI2X10618V4R7
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.342 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.450 | $0.342 |
| 10+ | $1.220 | $0.342 |
| 25+ | $1.080 | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0618L4R7
Newark Part No.
Re-Reel51AH4724
Cut Tape51AH4724
Product RangeMPXV Series
Also Known AsUPI2X10618V4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Power Inductor Case7mm x 6.5mm x 1.8mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0834ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
6A
Product Range
MPXV Series
DC Resistance Max
0.0834ohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
