Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L1R5
Newark Part No.51AH4786
Product RangeMPXV Series
Also Known AsUPI2X10650V1R5
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.343 |
10+ | $0.343 |
25+ | $0.343 |
50+ | $0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0650L1R5
Newark Part No.51AH4786
Product RangeMPXV Series
Also Known AsUPI2X10650V1R5
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case7mm x 6.5mm x 5mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0083ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height5mm
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.2A
Saturation Current (Isat)
12A
Product Range
MPXV Series
DC Resistance Max
0.0083ohm
Product Length
7mm
Product Height
5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability