Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L150
Newark Part No.65AH8418
Product RangeMPXV Series
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $4.990 |
| 25+ | $4.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D1770L150
Newark Part No.65AH8418
Product RangeMPXV Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case17mm x 17.1mm x 7mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0178ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
17mm x 17.1mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
14A
Product Range
MPXV Series
DC Resistance Max
0.0178ohm
Product Length
17mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
