Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH506SBE3470M2
Newark Part No.56Y0015
Product RangePEH506 Series
Technical Datasheet
288 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.410 |
Price for:Each
Minimum: 1
Multiple: 1
$8.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH506SBE3470M2
Newark Part No.56Y0015
Product RangePEH506 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangePEH506 Series
Product Diameter26mm
Product Height42mm
Lead Spacing10mm
ESR0.25ohm
Ripple Current8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
26mm
Lead Spacing
10mm
Ripple Current
8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
PEH506 Series
Product Height
42mm
ESR
0.25ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for PEH506SBE3470M2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate