Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEH532VBD3180M2
Newark Part No.56Y0026
Product RangePEH532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.990 |
| 25+ | $6.240 |
| 50+ | $5.880 |
| 100+ | $5.390 |
| 250+ | $5.190 |
| 500+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH532VBD3180M2
Newark Part No.56Y0026
Product RangePEH532 Series
Technical Datasheet
Capacitance180µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature1500 hours @ 105°C
PolarityPolar
Product RangePEH532 Series
Product Diameter26mm
Product Height37mm
Lead Spacing10mm
ESR-
Ripple Current900mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
180µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
26mm
Lead Spacing
10mm
Ripple Current
900mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1500 hours @ 105°C
Product Range
PEH532 Series
Product Height
37mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability