Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75IW515050H4J
Newark Part No.82AH4967
Product RangeR75H Series
Technical Datasheet
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.250 |
10+ | $8.750 |
25+ | $8.540 |
50+ | $8.310 |
100+ | $8.220 |
250+ | $8.220 |
500+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75IW515050H4J
Newark Part No.82AH4967
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating250V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)160V
Voltage Rating VAC160V
Voltage(DC)250V
Voltage Rating VDC250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating40V/µs
Peak Current600A
RMS Current (Irms)18.3A
ESR0.0032ohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Height40mm
Diameter-
Tamaño de Funda-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
160V
Voltage(DC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
600A
ESR
0.0032ohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Diameter
-
Product Range
R75H Series
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
250V
Capacitance
15µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
160V
Voltage Rating VDC
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
40V/µs
RMS Current (Irms)
18.3A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Height
40mm
Tamaño de Funda
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate