0
0 Items$0.00

Power Film Capacitors :

61 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
56AJ0406

RoHS

Date/Lot Code

Each
1+$20.210
5+$17.990
10+$15.750
25+$15.380
100+$15.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.000
25+$3.710
50+$3.410
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
-
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1367

RoHS

Date/Lot Code

Each
1+$9.560
25+$7.910
100+$7.810
250+$6.710
500+$6.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
-
42mm
35mm
24mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
19T3748

RoHS

Date/Lot Code

Each
1+$7.590
25+$5.630
100+$4.660
250+$4.450
500+$4.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
-
32mm
18mm
28mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
38AJ1392

RoHS

Date/Lot Code

Each
1+$20.900
5+$18.750
10+$16.590
25+$15.710
100+$14.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
82AH1015

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.170
100+$6.360
250+$6.080
500+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
-
32mm
22mm
37mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+$6.720
10+$5.130
25+$4.740
50+$4.340
100+$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+$6.840
10+$5.230
25+$4.910
50+$4.590
100+$4.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
-
32mm
14mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
38AJ1354

RoHS

Date/Lot Code

Each
1+$10.040
25+$7.880
100+$6.950
250+$6.940
500+$6.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
600A
15.6A
0.0058ohm
-
42mm
20mm
40mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
47AK6247

RoHS

Date/Lot Code

Each
1+$40.750
5+$37.330
10+$33.920
25+$32.260
100+$30.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
47AK6244

RoHS

Date/Lot Code

Each
1+$22.550
5+$19.910
10+$17.260
25+$16.980
100+$16.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
600A
21.5A
0.0032ohm
-
42mm
30mm
45mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
50AK8345

RoHS

Each
1+$22.660
5+$20.200
10+$17.730
25+$17.200
100+$16.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
75µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
600A
31.8A
0.0031ohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
13AN2035

RoHS

Date/Lot Code

Each
1+$12.290
5+$10.870
10+$9.450
25+$8.770
100+$8.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
58AJ7967

RoHS

Date/Lot Code

Each
1+$8.430
10+$5.990
25+$5.660
50+$5.330
100+$5.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
11.5A
0.0095ohm
-
32mm
22mm
37mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7912

RoHS

Date/Lot Code

Each
1+$14.230
25+$11.350
100+$10.930
250+$10.730
500+$10.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
600A
14A
0.0048ohm
-
42.5mm
30mm
45mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
58AJ8081

RoHS

Date/Lot Code

Each
1+$17.150
5+$16.050
10+$14.950
25+$14.240
100+$13.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
20V/µs
600A
15A
0.0055ohm
-
57.5mm
30mm
45mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7998

RoHS

Date/Lot Code

Each
1+$13.100
25+$9.400
100+$8.890
250+$8.760
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
58AJ7962

RoHS

Each
1+$6.840
10+$5.230
25+$4.820
50+$4.420
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
15AJ2538

RoHS

Each
1+$30.820
5+$27.070
10+$23.310
25+$22.940
100+$22.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 10%
AC Filter
-
Through Hole
-
230V
-
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
-
MKP1847C Series
-
-40°C
105°C
-
-
21AH3351

RoHS

Date/Lot Code

Each
1+$5.120
10+$4.620
25+$4.310
50+$4.030
100+$3.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
30mm
45mm
-
-
MP HDPB Series
-
-40°C
85°C
-
-
21AH3358

RoHS

Each
1+$10.000
25+$9.600
100+$8.500
250+$7.970
500+$7.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-
-40°C
85°C
-
-
82AH4967

RoHS

Each
1+$15.150
25+$11.930
100+$10.180
250+$10.020
500+$9.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
3200µohm
-
41.5mm
20mm
40mm
-
40mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
36AJ3530

RoHS

Each
1+$20.650
5+$18.410
10+$15.740
25+$14.410
100+$13.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
20V/µs
600A
23A
4800µohm
-
57.5mm
35mm
50mm
-
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
21AH3357

RoHS

Each
1+$5.070
10+$4.570
25+$4.270
50+$3.980
100+$3.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
28mm
37mm
-
-
MP HDPB Series
-
-40°C
85°C
-
-
69AH7730

RoHS

Each
1+$14.640
25+$11.720
100+$10.040
250+$10.030
500+$10.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
8400µohm
-
57mm
25mm
40mm
-
-
EZPV Series
-
-40°C
105°C
-
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK