Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC3-2R2-602
Newark Part No.66AH0198
Product RangeSBC Series
Your Part Number
Technical Datasheet
3,418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.17 |
| 10+ | $0.99 |
| 25+ | $0.98 |
| 50+ | $0.97 |
| 100+ | $0.96 |
| 500+ | $0.77 |
| 1000+ | $0.74 |
| 2500+ | $0.72 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-2R2-602
Newark Part No.66AH0198
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)7.2A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.2A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
6A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability