Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC3-681-361
Newark Part No.66AH0213
Product RangeSBC Series
Technical Datasheet
1,546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.892 |
25+ | $0.844 |
50+ | $0.794 |
100+ | $0.746 |
500+ | $0.726 |
1000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-681-361
Newark Part No.66AH0213
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)360mA
Saturation Current (Isat)380mA
DC Resistance Max1.62ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
380mA
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
360mA
DC Resistance Max
1.62ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability