Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC7-100-532
Newark Part No.66AH0265
Product RangeSBC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.86 |
| 10+ | $1.72 |
| 25+ | $1.56 |
| 50+ | $1.41 |
| 100+ | $1.38 |
| 500+ | $1.35 |
| 1000+ | $1.17 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC7-100-532
Newark Part No.66AH0265
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.3A
Saturation Current (Isat)11.8A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.8A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
5.3A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability