Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY271B
Newark Part No.01AH7883
Product RangeSBCP Series
Technical Datasheet
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.990 |
25+ | $0.859 |
50+ | $0.795 |
100+ | $0.730 |
500+ | $0.725 |
1000+ | $0.719 |
2500+ | $0.606 |
Price for:Each
Minimum: 10
Multiple: 10
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-47HY271B
Newark Part No.01AH7883
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance270µH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)300mA
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
300mA
Inductance Tolerance
± 10%
Inductance
270µH
RMS Current (Irms)
300mA
DC Resistance Max
1.3ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability