Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT322D476K006AT
Newark Part No.70K8842
Product RangeT322 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
25+ | $4.600 |
50+ | $4.520 |
100+ | $4.450 |
250+ | $4.250 |
500+ | $4.050 |
Price for:Each
Minimum: 38
Multiple: 1
$174.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322D476K006AT
Newark Part No.70K8842
Product RangeT322 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6V
Capacitance Tolerance± 10%
Lead Spacing-
ESR10ohm
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
ESR
10ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6V
Lead Spacing
-
Product Range
T322 Series
Operating Temperature Max
85°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate