Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT322E476K015AT
Newark Part No.70K8859
Product RangeT322 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $11.190 |
Price for:Each
Minimum: 16
Multiple: 1
$179.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322E476K015AT
Newark Part No.70K8859
Product RangeT322 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)15V
Product RangeT322 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.3ohm
Lead Spacing-
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length13.46mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
T322 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
Product Diameter
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
ESR
1.3ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
13.46mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate