Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT520H108M006AHE055
Newark Part No.71AH6235
Product RangeT520 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price | 
|---|---|
| 1000+ | $3.430 | 
| 2000+ | $3.240 | 
| 4000+ | $3.030 | 
| 6000+ | $2.920 | 
| 10000+ | $2.890 | 
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520H108M006AHE055
Newark Part No.71AH6235
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeH
ESR0.055ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current1.8A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
6.3V
ESR
0.055ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
1.8A
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability