1000µF Tantalum Polymer Capacitors:

36 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49Y1308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.100
25+
$2.010
50+
$1.890
100+
$1.790
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
74AJ5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$2.780
25+
$2.630
50+
$2.490
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.12A
-55°C
vPolyTan T55 Series
105°C
58Y5535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.550
10+
$5.880
25+
$5.800
50+
$5.730
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
4V
X
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
6.7A
-55°C
T530 KO-CAP Series
125°C
02AC0148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.250
10+
$4.210
25+
$4.150
50+
$4.070
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
1000µF
-
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
1.8A
-55°C
T520 KO-CAP Series
105°C
42AC1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.130
10+
$2.000
Min: 5 / Mult: 5
1000µF
-
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.9A
-55°C
POSCAP TPE Series
105°C
50AJ0492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.952
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
E
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
5.8A
-55°C
TCM Series
125°C
24M8840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
Min: 1 / Mult: 1
1000µF
-
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
T520 KO-CAP Series
105°C
71AH6150

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.190
1000+
$2.070
2000+
$1.940
3000+
$1.870
5000+
$1.850
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
T520 KO-CAP Series
105°C
71AH6156

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.640
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5A
-55°C
T520 KO-CAP Series
105°C
71AH6154

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.430
1000+
$2.290
2000+
$2.160
3000+
$2.070
5000+
$2.050
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
4500µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
7.1A
-55°C
T520 KO-CAP Series
105°C
71AH6235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$3.430
2000+
$3.240
4000+
$3.030
6000+
$2.920
10000+
$2.890
Min: 1000 / Mult: 1000
1000µF
-
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
1.8A
-55°C
T520 KO-CAP Series
85°C
97W8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
Min: 2000 / Mult: 2000
1000µF
-
± 20%
2.5V
D4
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
6.1A
-55°C
POSCAP TPF Series
105°C
71AH6151

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.190
1000+
$2.070
2000+
$1.940
3000+
$1.870
5000+
$1.850
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.7A
-55°C
T520 KO-CAP Series
105°C
71AH6697

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.070
1000+
$3.850
2000+
$3.610
3000+
$3.480
5000+
$3.440
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
Y
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
6.6A
-55°C
T530 KO-CAP Series
125°C
71AH6148

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.270
1000+
$2.150
2000+
$2.010
3000+
$1.940
5000+
$1.920
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
6.1A
-55°C
T520 KO-CAP Series
105°C
86R9288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$4.200
2500+
$3.960
Min: 1072 / Mult: 1072
1000µF
-
± 20%
4V
E
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
6.4A
-55°C
TCM Series
105°C
71AH6155

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.710
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
7000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5.7A
-55°C
T520 KO-CAP Series
105°C
96Y7539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$6.080
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
X
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
7.3A
-55°C
T530 KO-CAP Series
125°C
86Y0225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.200
Min: 5 / Mult: 5
1000µF
-
± 20%
2.5V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
5.6A
-55°C
POSCAP TCF Series
125°C
71AH6149

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.270
1000+
$2.150
2000+
$2.010
3000+
$1.940
5000+
$1.920
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
7000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5.7A
-55°C
T520 KO-CAP Series
105°C
86R9290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.340
Min: 400 / Mult: 400
1000µF
-
± 20%
-
E
0.012ohm
-
7.3mm
-
4.3mm
-
-
-
4.1mm
-
-55°C
TCM Series
105°C
94W4861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.510
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.7A
-55°C
T520 KO-CAP Series
105°C
94W4911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$5.180
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
Y
0.005ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
7.3A
-55°C
T530 KO-CAP Series
125°C
78AC7090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
Min: 500 / Mult: 500
1000µF
-
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
5.67A
-55°C
vPolyTan T55 Series
105°C
70AC4456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$3.580
Min: 1000 / Mult: 1000
1000µF
-
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
T523 KO-CAP Series
85°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK