Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME108M004R0012
Newark Part No.86R9290
Product RangeTCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $6.340 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$2,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME108M004R0012
Newark Part No.86R9290
Product RangeTCM Series
Technical Datasheet
Capacitance1000µF
Product RangeTCM Series
Capacitance Tolerance± 20%
Manufacturer Size CodeE
ESR0.012ohm
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
ESR
0.012ohm
Product Width
4.3mm
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Product Range
TCM Series
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate