| Quantity | Price | 
|---|---|
| 50+ | $3.580 | 
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
 - High frequency capacitance retention
 - 100% Accelerated steady state aging
 - 100% Surge current tested
 - EIA standard case sizes
 
Technical Specifications
1000µF
± 20%
H
7.3mm
1.9mm
-55°C
T523 KO-CAP Series
No SVHC (27-Jun-2024)
10V
0.07ohm
2924 [7361 Metric]
6mm
2.51A
85°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate