![KEMET T520D108M2R5ATE030 Tantalum Polymer Capacitor, KO-CAP®, 1000 µF, ± 20%, 2.5 V, D, 0.03 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Quantity | Price |
|---|---|
| 500+ | $1.640 |
| 1000+ | $1.610 |
| 1500+ | $1.580 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
| 12500+ | $1.470 |
| 25000+ | $1.440 |
| 50000+ | $1.410 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
1000µF
± 20%
0.03ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
2.5V
D
2917 [7343 Metric]
4.3mm
2.7A
105°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
