Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETCF1000M6HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel86Y0225RL
Cut Tape86Y0225
Product RangePOSCAP TCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $6.020 | $30.10 |
| Total Price | $30.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $6.020 |
| 25+ | $5.290 |
| 100+ | $4.410 |
| 250+ | $3.970 |
| 500+ | $3.680 |
| 1000+ | $3.450 |
| 5000+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETCF1000M6HCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel86Y0225RL
Cut Tape86Y0225
Product RangePOSCAP TCF Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR6000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current5.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePOSCAP TCF Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
2.5V
ESR
6000µohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TCF Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for ETCF1000M6H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
