New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermal Reed Switches
                      Print Page

                      TRS1-120BPR002

                      Thermal Reed Switch, 120 °C, ± 3°C, Break, Screw-In, Quick Connect, TRS Series, PT 3/8"

                      Date/Lot Code

                      KEMET TRS1-120BPR002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoTRS1-120BPR002
                      Newark Part No.21AJ9321
                      Product RangeTRS Series
                      Also Known AsUSEP120BPR0020
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$9.450
                      5+$9.450
                      10+$9.450
                      25+$9.450
                      50+$9.450
                      100+$9.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoTRS1-120BPR002
                      Newark Part No.21AJ9321
                      Product RangeTRS Series
                      Also Known AsUSEP120BPR0020
                      Technical Datasheet

                      Data Sheet

                      Switching Temperature120°C
                      Switching Temperature Tolerance± 3°C
                      Thermal Reed Switch Contact TypeBreak
                      Sensor MountingScrew-In
                      Thermal Reed Switch TerminalsQuick Connect
                      Product RangeTRS Series
                      Contact Resistance Max0.5ohm
                      Maximum Opening / Closing Power10W DC
                      Maximum Opening / Closing Voltage100 VDC
                      Minimum Opening / Closing Current5mA
                      Maximum Opening / Closing Current500mA
                      Maximum Differential Temperature10°C
                      Approvals-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TRS series screw type thermal reed switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. The screw mounting package of TRS-P makes it easy to set up in the application, by just screwing it in the device that needs temperature detection or overheat monitoring. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the curie temperature. These products have also been attested by the International Relay Association. Typical applications include radiator water detection and overheat detection for industrial, agricultural and automotive engines.

                      • High reliability for on/off operations
                      • High-speed response, long operational life
                      • Excellent environmental durability
                      • Extremely simple circuit design with the screw mounting
                      • Compact, light, and easy to handle
                      • Dust, explosion and corrosion-proof
                      • Excellent temperature accuracy of ±3°C

                      Technical Specifications

                      Switching Temperature

                      120°C

                      Thermal Reed Switch Contact Type

                      Break

                      Thermal Reed Switch Terminals

                      Quick Connect

                      Contact Resistance Max

                      0.5ohm

                      Maximum Opening / Closing Voltage

                      100 VDC

                      Maximum Opening / Closing Current

                      500mA

                      Approvals

                      -

                      Switching Temperature Tolerance

                      ± 3°C

                      Sensor Mounting

                      Screw-In

                      Product Range

                      TRS Series

                      Maximum Opening / Closing Power

                      10W DC

                      Minimum Opening / Closing Current

                      5mA

                      Maximum Differential Temperature

                      10°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.