
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,152.310 |
Product Information
Product Overview
34941A is a quad 1x4 50 ohm 3GHz multiplexer module for 34980A multifunction switch/measure unit. It offers bi-directional switching for test signals from DC to 3GHz. High channel isolation ensures quality dynamic range measurements with your oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are configured as four independent 1x4 RF multiplexers on a single module. Individual multiplexers are isolated from each other and the Mainframe chassis to prevent ground loops. Multiple banks can be cascaded together to create an even large multiplexer - up to 97 cascaded RF channels in a single 34980A mainframe.
- Quad 4-channel multiplexers
- DC to 3GHz, 50 ohm
- High isolation, low VSWR
- 30V, 0.5A, 10W switching
- SMA connectors
- 0.6dB insertion loss
- > 58dB isolation and <lt/> 1.25 VSWR
- 3GHz frequency range
Technical Specifications
Quad RF Multiplexer
-
Keysight 34980A Mainframe
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
