New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Equipment Adapters
                      Print Page

                      E2613B

                      Test Accessory, 3 Signal, Wedge Probe Adapter, Keysight InfiniiVision Series Oscilloscope Probes

                      KEYSIGHT TECHNOLOGIES E2613B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE2613B
                      Newark Part No.34C4110
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoE2613B
                      Newark Part No.34C4110
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeWedge Probe Adapter
                      For Use WithKeysight InfiniiVision Series Oscilloscope Probes
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The Keysight E2613B is a wedge probe adapter for thin quad flat pack (TQFP) or plastic quad flat pack (PQFP) surface mounted ICs. If you've ever tried to probe a surface mount component, you've probably experienced one or more of the following frustrating situations: accidentally shorting IC pins together; electrical and/or mechanical problems with soldering small wires onto leads; and/or holding multiple probes and trying to use your scope at the same time. The Keysight Wedge Probe Adapter provides a solution to these frustrations. It is easy to insert and stays put - no need to solder small wires onto leads. The Wedge is mechanically non-invasive, so you won't damage the legs of the IC. It makes two contact points with each leg of the IC. This redundant physical connection increases the electrical reliability of the connection.

                      • Easy connection to surface mount ICs
                      • Safe, with no chance of shorting
                      • Mechanically non-invasive contact
                      • Operating voltage: less than 40 V (dc + peak ac)
                      • Operating current: 0.5 A maximum
                      • Capacitance between contacts: 2 pF (typical)
                      • Self-inductance: 15 nH (typical)
                      • Contact resistance: less than 0.1 Ohm

                      Applications

                      Sensing & Instrumentation, Metering, Test & Measurement

                      Technical Specifications

                      Accessory Type

                      Wedge Probe Adapter

                      Product Range

                      -

                      For Use With

                      Keysight InfiniiVision Series Oscilloscope Probes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.