Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1701B
Newark Part No.55R2347
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.320 |
Price for:Each
Minimum: 1
Multiple: 1
$288.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1701B
Newark Part No.55R2347
Technical Datasheet
Capacitance Meter TypeHand Held
Capacitance Meter FunctionsCapacitance
Capacitance Measure Max0.2F
Display Count11000
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1701B is a handheld capacitance meter. This handheld capacitance meters expand Keysight’s portfolio of handheld tools into electronics assembly and passive components troubleshooting.
- 4½-digit LCD with a maximum resolution of 11,000 counts and automatic polarity indication
- Wide range selection of 1000pF to 199.00mF
- Visible and audible tolerance mode for easy capacitor sorting
- Compare mode with 25 sets of non-volatile high/low limit settings
- Records minimum, maximum and average readings
- Relative mode and data hold function
- Backlight function to ease viewing in subdued lightning
- PC connectivity with optional IR-USB cable
- 3-year warranty standard with every unit
- Dimension is (H x W x D) 184mm x 87mm x 41mm
Contents
Handheld capacitance meter, Quick Start Guide, Certificate of Calibration (CoC), Alligator clip leads, 9 V alkaline battery.
Technical Specifications
Capacitance Meter Type
Hand Held
Capacitance Measure Max
0.2F
Product Range
-
Capacitance Meter Functions
Capacitance
Display Count
11000
SVHC
No SVHC (17-Jan-2023)
Alternatives for U1701B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate