2. Test & Measurement
                                                                                                  3. Component Testing
                                                                                                  4. Capacitance Meters
                                                                                                  Print Page

                                                                                                  U1701B

                                                                                                  Meter, Hand Held, Capacitance, 0.2 F, 11000

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U1701B
                                                                                                  KEYSIGHT TECHNOLOGIES U1701B
                                                                                                  KEYSIGHT TECHNOLOGIES U1701B
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1701B
                                                                                                  Newark Part No.55R2347
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$272.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $272.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU1701B
                                                                                                  Newark Part No.55R2347
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance Meter TypeHand Held
                                                                                                  Capacitance Meter FunctionsCapacitance
                                                                                                  Capacitance Measure Max0.2F
                                                                                                  Display Count11000
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  U1701B is a handheld capacitance meter. This handheld capacitance meters expand Keysight’s portfolio of handheld tools into electronics assembly and passive components troubleshooting.

                                                                                                  • 4½-digit LCD with a maximum resolution of 11,000 counts and automatic polarity indication
                                                                                                  • Wide range selection of 1000pF to 199.00mF
                                                                                                  • Visible and audible tolerance mode for easy capacitor sorting
                                                                                                  • Compare mode with 25 sets of non-volatile high/low limit settings
                                                                                                  • Records minimum, maximum and average readings
                                                                                                  • Relative mode and data hold function
                                                                                                  • Backlight function to ease viewing in subdued lightning
                                                                                                  • PC connectivity with optional IR-USB cable
                                                                                                  • 3-year warranty standard with every unit
                                                                                                  • Dimension is (H x W x D) 184mm x 87mm x 41mm

                                                                                                  Contents

                                                                                                  Handheld capacitance meter, Quick Start Guide, Certificate of Calibration (CoC), Alligator clip leads, 9 V alkaline battery.

                                                                                                  Technical Specifications

                                                                                                  Capacitance Meter Type

                                                                                                  Hand Held

                                                                                                  Capacitance Measure Max

                                                                                                  0.2F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Capacitance Meter Functions

                                                                                                  Capacitance

                                                                                                  Display Count

                                                                                                  11000

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (4)

                                                                                                  Miscellaneous EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Alternatives for U1701B

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  ESG