Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.532 |
| 4000+ | $0.530 |
| 8000+ | $0.529 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,064.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoSLW07TTE51L0F
Newark Part No.85AH4721
Product RangeSL Series
Technical Datasheet
Resistance0.051ohm
Product RangeSL Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length5mm
Product Width2.5mm
Product Height1.7mm
Operating Temperature Min-55°C
Operating Temperature Max180°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.051ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SL Series
Power Rating
1W
Resistor Technology
Metal Plate
Product Length
5mm
Product Height
1.7mm
Operating Temperature Max
180°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability