Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZJ1R1PBSTR\500.
Newark Part No.61AC3038
Product RangeAccu-P Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.352 |
5000+ | $0.345 |
10000+ | $0.320 |
20000+ | $0.299 |
30000+ | $0.280 |
50000+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$176.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0201ZJ1R1PBSTR\500.
Newark Part No.61AC3038
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.1pF
Voltage Rating10V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1.1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
10V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate