Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No04025U1R8BAT2A
Newark Part No.88M8096
Also Known AsKGQ05FCG1H1R8BH
Technical Datasheet
Packaging Options
933 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.140 |
| 25+ | $0.089 |
| 100+ | $0.054 |
| 250+ | $0.049 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U1R8BAT2A
Newark Part No.88M8096
Also Known AsKGQ05FCG1H1R8BH
Technical Datasheet
Capacitance1.8pF
Voltage Rating50V
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1.8pF
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
50V
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (2)
Alternatives for 04025U1R8BAT2A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate