Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06032U6R8BAT2A
Newark Part No.55J3658
Product RangeU Series
Also Known AsKGQ15ACG2D6R8BT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
4000+ | $0.164 |
8000+ | $0.154 |
16000+ | $0.153 |
24000+ | $0.151 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$656.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U6R8BAT2A
Newark Part No.55J3658
Product RangeU Series
Also Known AsKGQ15ACG2D6R8BT
Technical Datasheet
Capacitance6.8pF
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor TerminalsWraparound
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
6.8pF
Capacitance Tolerance
± 0.1pF
Capacitor Terminals
Wraparound
SVHC
No SVHC (27-Jun-2024)
Product Range
U Series
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for 06032U6R8BAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate