Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTR\500
Newark Part No.
Re-Reel97Y9729
Cut Tape97Y9729
Product RangeAccu-P Series
Your Part Number
Technical Datasheet
595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.902 |
| 25+ | $0.849 |
| 50+ | $0.795 |
| 100+ | $0.742 |
| 250+ | $0.643 |
| 1000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J1R0BBSTR\500
Newark Part No.
Re-Reel97Y9729
Cut Tape97Y9729
Product RangeAccu-P Series
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 10%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability