Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06035J8R2BBTTR.
Newark Part No.15AC5204
Product RangeAccu-P Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 5000+ | $0.475 |
| 10000+ | $0.439 |
| 20000+ | $0.409 |
| 30000+ | $0.381 |
| 50000+ | $0.365 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J8R2BBTTR.
Newark Part No.15AC5204
Product RangeAccu-P Series
Technical Datasheet
Capacitance8.2pF
Voltage Rating50V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
SVHCLead
Technical Specifications
Capacitance
8.2pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
Lead
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate