Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No08052U3R3BAT2A
Newark Part No.
Re-Reel39K0469
Cut Tape39K0469
Product RangeU Series
Your Part Number
Technical Datasheet
31,095 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.261 |
| 25+ | $0.243 |
| 50+ | $0.224 |
| 100+ | $0.206 |
| 250+ | $0.192 |
| 1000+ | $0.177 |
| 2500+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U3R3BAT2A
Newark Part No.
Re-Reel39K0469
Cut Tape39K0469
Product RangeU Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability