Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No3109606104
Newark Part No.04M7636
Product RangeABW1 Series
Also Known AsABW1 1K
Your Part Number
234 In Stock
Need more?
13 Delivery in 1-3 Business Days(US stock)
221 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.340 |
| 10+ | $19.430 |
| 25+ | $18.240 |
| 50+ | $16.300 |
| 100+ | $15.360 |
| 250+ | $14.940 |
| 500+ | $13.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No3109606104
Newark Part No.04M7636
Product RangeABW1 Series
Also Known AsABW1 1K
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product RangeABW1 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length40mm
Temperature Coefficient± 40ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length67.5mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max90°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ABW1 series from AB Electronik are spindle style wirewound rotary potentiometers with encased solder tag terminals.
- Resistance range of 5ohm to 22kohm
- ±10%, ±20% tolerance
- Rated power dissipation at 40°Cis 1W
- Limiting element voltage of 300V
- Operating temperature range from -40°C to +90°C
- Endurance of 10000 cycles
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
40mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
67.5mm
Product Height
-
Operating Temperature Max
90°C
No. of Turns
1Turns
Power Rating
1W
Product Range
ABW1 Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
± 40ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
