Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No87106-053
Newark Part No.51R0166
Product RangeSMPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No87106-053
Newark Part No.51R0166
Product RangeSMPS Series
Technical Datasheet
Capacitance270µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor TerminalsThrough Hole
Capacitor MountingThrough Hole
Lead Spacing31.8mm
Product RangeSMPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
270µF
Capacitance Tolerance
± 10%
Capacitor Terminals
Through Hole
Lead Spacing
31.8mm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
50V
Dielectric Characteristic
X7R
Capacitor Mounting
Through Hole
Product Range
SMPS Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate